Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-19A

DigiKey Part Number
1110-2607-ND
Manufacturer
Manufacturer Product Number
EX-19A
Description
SENSOR THROUGH-BEAM 1M NPN LT ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.37" (1m)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,03000 €106,03 €
Manufacturers Standard Package
Unit Price without VAT:106,03000 €
Unit Price with VAT:126,17570 €