
EX-15 | |
|---|---|
DigiKey Part Number | 1110-1852-ND |
Manufacturer | |
Manufacturer Product Number | EX-15 |
Description | SENSOR THRU-BEAM 15CM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 5.9" (15cm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 5.9" (15cm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,79000 € | 161,79 € |
| Unit Price without VAT: | 161,79000 € |
|---|---|
| Unit Price with VAT: | 192,53010 € |

