Rotary Encoder Mechanical 3 Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-VVD00203B

DigiKey Part Number
P15965TR-ND - Tape & Reel (TR)
P15965CT-ND - Cut Tape (CT)
P15965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-VVD00203B
Description
ENCODER MECH HORIZONTAL PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 3 Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
-
Pulses per Revolution
3
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
70K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
51,39000 €6,95 €
101,30200 €13,02 €
251,19400 €29,85 €
501,11840 €55,92 €
1001,04740 €104,74 €
2500,95996 €239,99 €
5000,89852 €449,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,77381 €1.160,71 €
3.0000,72366 €2.170,98 €
4.5000,69570 €3.130,65 €
7.5000,66186 €4.963,95 €
10.5000,65621 €6.890,20 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €