

EVQ-PUD02K | |
|---|---|
DigiKey Part Number | P10850STR-ND - Tape & Reel (TR) P10850SCT-ND - Cut Tape (CT) P10850SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PUD02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PUD02K Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 5.50mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 220gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38720 € | 9,68 € |
| 100 | 0,34580 € | 34,58 € |
| 250 | 0,32032 € | 80,08 € |
| 500 | 0,30240 € | 151,20 € |
| 1.000 | 0,28580 € | 285,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25948 € | 1.037,92 € |
| 8.000 | 0,24710 € | 1.976,80 € |
| 12.000 | 0,24053 € | 2.886,36 € |
| 20.000 | 0,23291 € | 4.658,20 € |
| 28.000 | 0,22827 € | 6.391,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


