Direct
Similar

EVQ-PJC04T | |
|---|---|
DigiKey Part Number | P8060S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PJC04T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 240gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PE604T | Panasonic Industry | 1.757 | P13591S-ND | 0,37000 € | Direct |
| FSMH | TE Connectivity ALCOSWITCH Switches | 73.431 | 450-1646-ND | 0,24000 € | Similar |
| TL1107AF130WQ | E-Switch | 10.509 | EG2510-ND | 0,32000 € | Similar |




