Direct

EVQ-PBC05R | |
|---|---|
DigiKey Part Number | P8014S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PBC05R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 100gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645TL50-2 LFS | C&K | 1.315 | CKN9095-ND | 0,30000 € | Direct |


