Parametric Equivalent
Parametric Equivalent

EVQ-P4203M | |
|---|---|
DigiKey Part Number | P12309STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-P4203M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Outline 6.20mm x 2.55mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P42B3M | Panasonic Industry | 4.833 | P15502CT-ND | 0,74000 € | Parametric Equivalent |
| 434381035816 | Würth Elektronik | 5.202 | 732-434381035816CT-ND | 0,93000 € | Parametric Equivalent |



