
EVQ-P2F02K | |
|---|---|
DigiKey Part Number | P12303STR-ND - Tape & Reel (TR) P12303SCT-ND - Cut Tape (CT) P12303SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2F02K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2F02K Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.70mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 500gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,53360 € | 13,34 € |
| 100 | 0,47610 € | 47,61 € |
| 250 | 0,44100 € | 110,25 € |
| 500 | 0,41650 € | 208,25 € |
| 1.000 | 0,39395 € | 393,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35854 € | 1.434,16 € |
| 8.000 | 0,34197 € | 2.735,76 € |
| 12.000 | 0,33319 € | 3.998,28 € |
| 20.000 | 0,32303 € | 6.460,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




