Similar

EVP-AECB2A | |
|---|---|
DigiKey Part Number | 10-EVP-AECB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVP-AECB2A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 1.70mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Outline 4.80mm x 2.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS22-45-035-BK-260-SMT-TR | Same Sky (Formerly CUI Devices) | 2.210 | 2223-TS22-45-035-BK-260-SMT-TRCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,44030 € | 1.541,05 € |
| Unit Price without VAT: | 0,44030 € |
|---|---|
| Unit Price with VAT: | 0,52396 € |


