EVM-2TSX80B12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 302
Unit Price: 2,38000 €
Datasheet
Image for EVM-2TSX80B12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-2TSX80B12

DigiKey Part Number
EVM-2TSX80B12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-2TSX80B12
Description
TRIMMER 100 OHM 0.15W SMD TOP
Customer Reference
Detailed Description
100 Ohms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Panasonic Industry
Temperature Coefficient
±250ppm/°C
Series
Number of Turns
1.0
Packaging
Tape & Reel (TR)
Adjustment Type
Top Adjustment
Part Status
Obsolete
Resistive Material
Cermet
Resistance
100 Ohms
Mounting Type
Surface Mount
Power (Watts)
0.15W
Termination Style
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3312J-1-101EBourns Inc.3023312J-1-101ECT-ND2,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes