EVM-2NSX80B55 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.357
Unit Price: 0,41000 €
Datasheet
500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-2NSX80B55

DigiKey Part Number
P2N504TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVM-2NSX80B55
Description
TRIMMER 500KOHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
EVM-2NSX80B55 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.111" x 0.087" Face (2.81mm x 2.20mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVM-2WSX80B55Panasonic Industry2.357P2W504CT-ND0,41000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes