
ETQ-P6M2R5YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P6M2R5YSCTR-ND - Tape & Reel (TR) 10-ETQ-P6M2R5YSCCT-ND - Cut Tape (CT) 10-ETQ-P6M2R5YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M2R5YSC |
Description | FIXED IND 2.5UH 16.4A 4.93 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Molded Inductor 16.4 A 4.93mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.93mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,93200 € | 23,30 € |
| 50 | 0,87860 € | 43,93 € |
| 100 | 0,82840 € | 82,84 € |
| 250 | 0,76640 € | 191,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70204 € | 351,02 € |
| 1.000 | 0,66201 € | 662,01 € |
| 1.500 | 0,63969 € | 959,53 € |
| 2.500 | 0,61267 € | 1.531,68 € |
| 3.500 | 0,59551 € | 2.084,28 € |
| 5.000 | 0,57786 € | 2.889,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

