
ETQ-P6M2R5YLC | |
|---|---|
DigiKey Part Number | P17072TR-ND - Tape & Reel (TR) P17072CT-ND - Cut Tape (CT) P17072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M2R5YLC |
Description | FIXED IND 2.5UH 19.6A 5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 19.6 A 5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6M2R5YLC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,08040 € | 27,01 € |
| 50 | 1,01860 € | 50,93 € |
| 100 | 0,96050 € | 96,05 € |
| 250 | 0,88864 € | 222,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81398 € | 406,99 € |
| 1.000 | 0,76760 € | 767,60 € |
| 1.500 | 0,74173 € | 1.112,60 € |
| 2.500 | 0,71040 € | 1.776,00 € |
| 3.500 | 0,69052 € | 2.416,82 € |
| 5.000 | 0,67007 € | 3.350,35 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

