
ETQ-P5M470YSC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M470YSCTR-ND - Tape & Reel (TR) 10-ETQ-P5M470YSCCT-ND - Cut Tape (CT) 10-ETQ-P5M470YSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M470YSC |
Description | FIXED IND 44UH 4.1A 112.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 44 µH Shielded Molded Inductor 4.1 A 112.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 112.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,92640 € | 23,16 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,82350 € | 82,35 € |
| 250 | 0,76188 € | 190,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69788 € | 348,94 € |
| 1.000 | 0,65809 € | 658,09 € |
| 1.500 | 0,63591 € | 953,87 € |
| 2.500 | 0,60904 € | 1.522,60 € |
| 3.500 | 0,59199 € | 2.071,97 € |
| 5.000 | 0,57445 € | 2.872,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

