4.7 µH Shielded Drum Core, Wirewound Inductor 4.8 A 39.6mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M4R7YFP

DigiKey Part Number
P17079TR-ND - Tape & Reel (TR)
P17079CT-ND - Cut Tape (CT)
P17079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M4R7YFP
Description
FIXED IND 4.7UH 4.8A 39.6 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.8 A 39.6mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M4R7YFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
39.6mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
7.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76700 €7,67 €
250,71000 €17,75 €
500,66980 €33,49 €
1000,63130 €63,13 €
2500,58408 €146,02 €
5000,55074 €275,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50448 €504,48 €
2.0000,47575 €951,50 €
3.0000,45972 €1.379,16 €
5.0000,44031 €2.201,55 €
7.0000,42799 €2.995,93 €
10.0000,41911 €4.191,10 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €