3.3 µH Shielded Drum Core, Wirewound Inductor 9.2 A 14.41mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4M3R3KFN

DigiKey Part Number
P124171TR-ND - Tape & Reel (TR)
P124171CT-ND - Cut Tape (CT)
P124171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M3R3KFN
Description
FIXED IND 3.3UH 9.2A 14.41 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 9.2 A 14.41mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M3R3KFN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14.41mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,57700 €5,77 €
250,53320 €13,33 €
500,50300 €25,15 €
1000,47420 €47,42 €
2500,43864 €109,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40178 €200,89 €
1.0000,37885 €378,85 €
1.5000,36606 €549,09 €
2.5000,35057 €876,42 €
3.5000,34074 €1.192,59 €
5.0000,33062 €1.653,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €