
ETQ-P4M330YFN | |
|---|---|
DigiKey Part Number | P122549TR-ND - Tape & Reel (TR) P122549CT-ND - Cut Tape (CT) P122549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M330YFN |
Description | FIXED IND 33UH 2.5A 189.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 189.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M330YFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 189.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,68420 € | 34,21 € |
| 100 | 0,64500 € | 64,50 € |
| 250 | 0,59672 € | 149,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54658 € | 273,29 € |
| 1.000 | 0,51540 € | 515,40 € |
| 1.500 | 0,49802 € | 747,03 € |
| 2.500 | 0,47696 € | 1.192,40 € |
| 3.500 | 0,46360 € | 1.622,60 € |
| 5.000 | 0,44985 € | 2.249,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

