Similar



ETQ-P4M1R0KVC | |
|---|---|
DigiKey Part Number | P19789TR-ND - Tape & Reel (TR) P19789CT-ND - Cut Tape (CT) P19789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M1R0KVC |
Description | FIXED IND 1UH 23.9A 2.86 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 23.9 A 2.86mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M1R0KVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,49520 € | 49,52 € |
| 250 | 0,45812 € | 114,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41962 € | 209,81 € |
| 1.000 | 0,39568 € | 395,68 € |
| 1.500 | 0,38233 € | 573,50 € |
| 2.500 | 0,36615 € | 915,37 € |
| 3.500 | 0,35588 € | 1.245,58 € |
| 5.000 | 0,34532 € | 1.726,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


