

ETQ-P4LR56WFC | |
|---|---|
DigiKey Part Number | PCD1638TR-ND - Tape & Reel (TR) PCD1638CT-ND - Cut Tape (CT) PCD1638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4LR56WFC |
Description | FIXED IND 560NH 21A 1.56 MOHM |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 21 A 1.56mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4LR56WFC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.56mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R56-R | Eaton - Electronics Division | 0 | 283-HCM1104-R56-RCT-ND | 1,02000 € | Similar |
| MPC1040LR56C | KEMET | 995 | 399-10966-1-ND | 1,62000 € | Similar |
| MPCG1040LR56 | KEMET | 0 | 399-MPCG1040LR56TR-ND | 1,31632 € | Similar |
| SRP1038A-R56M | Bourns Inc. | 7 | SRP1038A-R56MCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61100 € | 16,11 € |
| 100 | 1,32500 € | 132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24223 € | 2.484,46 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

