420 nH Shielded Drum Core, Wirewound Inductor 17 A 1.5mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
420 nH Shielded Drum Core, Wirewound Inductor 17 A 1.5mOhm 2-SMD, J-Lead

ETQ-P4LR42AFM

DigiKey Part Number
10-ETQ-P4LR42AFMTR-ND - Tape & Reel (TR)
10-ETQ-P4LR42AFMCT-ND - Cut Tape (CT)
10-ETQ-P4LR42AFMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4LR42AFM
Description
FIXED IND 420NH 17A 1.5 MOHM SMD
Customer Reference
Detailed Description
420 nH Shielded Drum Core, Wirewound Inductor 17 A 1.5mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4LR42AFM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.343" L x 0.276" W (8.70mm x 7.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19000 €11,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73398 €2.201,94 €
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €