360 nH Shielded Drum Core, Wirewound Inductor 30 A 0.76mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Drum Core, Wirewound Inductor 30 A 0.76mOhm 2-SMD, J-Lead

ETQ-P4LR36AFC

DigiKey Part Number
10-ETQ-P4LR36AFCTR-ND - Tape & Reel (TR)
10-ETQ-P4LR36AFCCT-ND - Cut Tape (CT)
10-ETQ-P4LR36AFCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4LR36AFC
Description
FIXED IND 360NH 30A 0.76 MOHM
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 30 A 0.76mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4LR36AFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.76mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
2-SMD, J-Lead
Material - Core
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Inductance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPCH1040LR36KEMET0399-10956-1-ND1,44000 €Similar
In-Stock: 1.006
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,62400 €16,24 €
1001,33560 €133,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07781 €1.077,81 €
2.0001,01655 €2.033,10 €
3.0000,98238 €2.947,14 €
5.0000,97388 €4.869,40 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €