
ETPS330MUD | |
|---|---|
DigiKey Part Number | 10-ETPS330MUDTR-ND - Tape & Reel (TR) 10-ETPS330MUDCT-ND - Cut Tape (CT) 10-ETPS330MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPS330MUD |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPS330MUD Models |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B1S |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,82560 € | 82,56 € |
| 500 | 0,71328 € | 356,64 € |
| 1.000 | 0,67851 € | 678,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62346 € | 1.558,65 € |
| 7.500 | 0,59118 € | 4.433,85 € |
| 12.500 | 0,57923 € | 7.240,38 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

