Direct


ETPH100MHA | |
|---|---|
DigiKey Part Number | P17115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETPH100MHA |
Description | CAP TANT POLY 100UF 2.5V 1206 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 100 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code A09 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A107M006ATE070 | KEMET | 1.842 | 399-10526-1-ND | 0,87000 € | Direct |


