Direct
Direct

ESE-22MV1 | |
|---|---|
DigiKey Part Number | P10868S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-22MV1 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Bulk | Operating Force 30gf |
Part Status Obsolete | Operating Position 0.232" (5.9mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-22MV21 | Panasonic Industry | 483 | P122547-ND | 0,40000 € | Direct |
| ESE-22MV21T | Panasonic Industry | 224.338 | P13585SCT-ND | 0,37000 € | Direct |


