
ESB-33533 | |
|---|---|
DigiKey Part Number | 10-ESB-33533TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESB-33533 |
Description | SWITCH PUSH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,43253 € | 2.578,55 € |
| Unit Price without VAT: | 1,43253 € |
|---|---|
| Unit Price with VAT: | 1,70471 € |

