
ESB-30B102 | |
|---|---|
DigiKey Part Number | P11164S-ND |
Manufacturer | |
Manufacturer Product Number | ESB-30B102 |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESB-30B102 Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 200mA (DC) |
Series | Voltage Rating - DC 14 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Gray |
Type Standard | Termination Style PC Pin |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,97960 € | 24,49 € |
| 50 | 0,93700 € | 46,85 € |
| 100 | 0,89650 € | 89,65 € |
| 250 | 0,84536 € | 211,34 € |
| 500 | 0,80858 € | 404,29 € |
| 1.000 | 0,77332 € | 773,32 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

