
ERZ-VGED820 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGED820TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGED820 |
Description | VARISTOR 82V 10KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Panasonic Industry | Energy 56J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 3700 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 65 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 74 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 82 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 90 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21962 € | 219,62 € |
| Unit Price without VAT: | 0,21962 € |
|---|---|
| Unit Price with VAT: | 0,26135 € |

