Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VGAD751 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGAD751TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGAD751 |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Panasonic Industry | Energy 100J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 160 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 460 V | Grade Automotive |
Maximum DC Volts 615 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 675 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 750 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 825 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D751 | Panasonic Industry | 9.968 | P7260-ND | 0,37000 € | Parametric Equivalent |
| ERZ-V10D751CS | Panasonic Industry | 0 | 10-ERZ-V10D751CS-ND | 0,19123 € | Parametric Equivalent |
| ERZ-V10V751CS | Panasonic Industry | 0 | 10-ERZ-V10V751CS-ND | 0,19123 € | Parametric Equivalent |
| ERZ-VEAV751 | Panasonic Industry | 0 | 10-ERZ-VEAV751TB-ND | 0,21584 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36452 € | 182,26 € |
| Unit Price without VAT: | 0,36452 € |
|---|---|
| Unit Price with VAT: | 0,43378 € |



