Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VGAD680 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGAD680TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGAD680 |
Description | VARISTOR 68V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1 kA |
Manufacturer Panasonic Industry | Energy 9.8J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 2800 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 56 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 68 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 75 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D680CS | Panasonic Industry | 0 | 10-ERZ-V09D680CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V09V680CS | Panasonic Industry | 0 | 10-ERZ-V09V680CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V10D680CS | Panasonic Industry | 0 | 10-ERZ-V10D680CS-ND | 0,15953 € | Parametric Equivalent |
| ERZ-V10V680CS | Panasonic Industry | 0 | 10-ERZ-V10V680CS-ND | 0,15953 € | Parametric Equivalent |
| ERZ-VA9D680 | Panasonic Industry | 0 | 10-ERZ-VA9D680TB-ND | 0,18022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27649 € | 276,49 € |
| Unit Price without VAT: | 0,27649 € |
|---|---|
| Unit Price with VAT: | 0,32902 € |



