Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VEAV331 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEAV331TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEAV331 |
Description | VARISTOR 330V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 3.5 kA | |
Energy | 58J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17545 € | 175,45 € |
| Unit Price without VAT: | 0,17545 € |
|---|---|
| Unit Price with VAT: | 0,20879 € |




