Direct
Similar
Similar

ERZ-V20D821 | |
|---|---|
DigiKey Part Number | P7236-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D821 |
Description | VARISTOR 820V 7.5KA DISC 22.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 V 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 7.5 kA | |
Energy | 460J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,61040 € | 40,26 € |
| 100 | 1,44500 € | 144,50 € |
| 250 | 1,36620 € | 341,55 € |
| 500 | 1,31868 € | 659,34 € |
| 1.000 | 1,27957 € | 1.279,57 € |
| 3.000 | 1,23126 € | 3.693,78 € |
| 5.000 | 1,21341 € | 6.067,05 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |




