
ERZ-V14D621 | |
|---|---|
DigiKey Part Number | P7268-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D621 |
Description | VARISTOR 620V 5KA DISC 16MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 16mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40240 € | 10,06 € |
| 100 | 0,35250 € | 35,25 € |
| 250 | 0,32860 € | 82,15 € |
| 500 | 0,31420 € | 157,10 € |
| 1.000 | 0,30232 € | 302,32 € |
| 3.000 | 0,28766 € | 862,98 € |
| 5.000 | 0,28224 € | 1.411,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

