Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09V330CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V09V330CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09V330CS |
Description | VARISTOR 33V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 4.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6300 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 30 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D330 | Panasonic Industry | 0 | 10-ERZ-V09D330-ND | 0,14708 € | Parametric Equivalent |
| ERZ-V09D330CS | Panasonic Industry | 0 | 10-ERZ-V09D330CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V10D330CS | Panasonic Industry | 0 | 10-ERZ-V10D330CS-ND | 0,15953 € | Parametric Equivalent |
| ERZ-V10V330CS | Panasonic Industry | 0 | 10-ERZ-V10V330CS-ND | 0,15953 € | Parametric Equivalent |
| ERZ-VA9D330 | Panasonic Industry | 0 | 10-ERZ-VA9D330TB-ND | 0,18022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14708 € | 147,08 € |
| Unit Price without VAT: | 0,14708 € |
|---|---|
| Unit Price with VAT: | 0,17503 € |



