Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09V271CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V09V271CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09V271CS |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 49J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D271CS | Panasonic Industry | 0 | 10-ERZ-V09D271CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V10D271CS | Panasonic Industry | 0 | 10-ERZ-V10D271CS-ND | 0,12513 € | Parametric Equivalent |
| ERZ-V10V271CS | Panasonic Industry | 0 | 10-ERZ-V10V271CS-ND | 0,12513 € | Parametric Equivalent |
| ERZ-VA9D271 | Panasonic Industry | 0 | 10-ERZ-VA9D271TB-ND | 0,15850 € | Parametric Equivalent |
| ERZ-VA9V271 | Panasonic Industry | 1.039 | 10-ERZ-VA9V271CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14450 € | 144,50 € |
| Unit Price without VAT: | 0,14450 € |
|---|---|
| Unit Price with VAT: | 0,17196 € |



