Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09V270CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V09V270CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09V270CS |
Description | VARISTOR 27V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 30 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 3.9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8000 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D270 | Panasonic Industry | 0 | 10-ERZ-V09D270-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V09D270CS | Panasonic Industry | 0 | 10-ERZ-V09D270CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V10D270CS | Panasonic Industry | 0 | 10-ERZ-V10D270CS-ND | 0,15953 € | Parametric Equivalent |
| ERZ-V10V270CS | Panasonic Industry | 0 | 10-ERZ-V10V270CS-ND | 0,15953 € | Parametric Equivalent |
| ERZ-VA9D270 | Panasonic Industry | 0 | 10-ERZ-VA9D270TB-ND | 0,18022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16429 € | 164,29 € |
| Unit Price without VAT: | 0,16429 € |
|---|---|
| Unit Price with VAT: | 0,19551 € |



