Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09D121CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D121CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D121CS |
Description | VARISTOR 120V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D121 | Panasonic Industry | 0 | 10-ERZ-V09D121-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V09V121CS | Panasonic Industry | 0 | 10-ERZ-V09V121CS-ND | 0,14450 € | Parametric Equivalent |
| ERZ-V10D121CS | Panasonic Industry | 0 | 10-ERZ-V10D121CS-ND | 0,14031 € | Parametric Equivalent |
| ERZ-V10V121CS | Panasonic Industry | 0 | 10-ERZ-V10V121CS-ND | 0,14031 € | Parametric Equivalent |
| ERZ-VA9D121 | Panasonic Industry | 0 | 10-ERZ-VA9D121TB-ND | 0,15850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14450 € | 144,50 € |
| Unit Price without VAT: | 0,14450 € |
|---|---|
| Unit Price with VAT: | 0,17196 € |



