Parametric Equivalent

ERZ-V07V221CS | |
|---|---|
DigiKey Part Number | ERZ-V07V221CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07V221CS |
Description | VARISTOR 220V 1.75KA DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 19J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D221 | Panasonic Industry | 0 | P7189-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10037 € | 100,37 € |
| Unit Price without VAT: | 0,10037 € |
|---|---|
| Unit Price with VAT: | 0,11944 € |


