ERZ-V07D431CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,08338 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.954
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Semitec USA Corp
In Stock: 9
Unit Price: 0,63000 €
Datasheet
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D431CS

DigiKey Part Number
10-ERZ-V07D431CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D431CS
Description
VARISTOR 430V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Panasonic Industry
Current - Surge
1.75 kA
Series
Energy
40J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V07V431CSPanasonic Industry010-ERZ-V07V431CS-ND0,08338 €Parametric Equivalent
ERZ-VA7D431Panasonic Industry1.95410-ERZ-VA7D431CT-ND0,24000 €Parametric Equivalent
Z7D431Semitec USA Corp94316-Z7D431-ND0,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,08338 €166,76 €
Unit Price without VAT:0,08338 €
Unit Price with VAT:0,09922 €