Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V05D331CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05D331CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D331CS |
Description | VARISTOR 330V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05V331CS | Panasonic Industry | 0 | 10-ERZ-V05V331CS-ND | 0,07919 € | Parametric Equivalent |
| ERZ-VA5D331 | Panasonic Industry | 0 | 10-ERZ-VA5D331TB-ND | 0,08966 € | Parametric Equivalent |
| ERZ-VA5V331 | Panasonic Industry | 0 | 10-ERZ-VA5V331TB-ND | 0,08966 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07919 € | 158,38 € |
| Unit Price without VAT: | 0,07919 € |
|---|---|
| Unit Price with VAT: | 0,09424 € |



