Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11E511 | |
|---|---|
DigiKey Part Number | ERZ-E11E511-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E11E511 |
Description | VARISTOR 510V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 310 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A511 | Panasonic Industry | 0 | P16690-ND | 0,29000 € | Parametric Equivalent |
| ERZ-E11A511CS | Panasonic Industry | 0 | ERZ-E11A511CS-ND | 0,12657 € | Parametric Equivalent |
| ERZ-E11B511CS | Panasonic Industry | 0 | ERZ-E11B511CS-ND | 0,12661 € | Parametric Equivalent |
| ERZ-E11F511 | Panasonic Industry | 0 | ERZ-E11F511-ND | 0,13481 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13481 € | 674,05 € |
| Unit Price without VAT: | 0,13481 € |
|---|---|
| Unit Price with VAT: | 0,16042 € |



