

ERZ-E10F621 | |
|---|---|
DigiKey Part Number | 10-ERZ-E10F621TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-E10F621 |
Description | VARISTOR 620V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 126J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12888 € | 64,44 € |
| Unit Price without VAT: | 0,12888 € |
|---|---|
| Unit Price with VAT: | 0,15337 € |

