Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10E511 | |
|---|---|
DigiKey Part Number | ERZ-E10E511-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E10E511 |
Description | VARISTOR 510V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 117J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A511 | Panasonic Industry | 9.445 | P16782-ND | 0,25000 € | Parametric Equivalent |
| ERZ-E10A511CS | Panasonic Industry | 0 | ERZ-E10A511CS-ND | 0,11756 € | Parametric Equivalent |
| ERZ-E10B511CS | Panasonic Industry | 0 | ERZ-E10B511CS-ND | 0,11756 € | Parametric Equivalent |
| ERZ-E10F511 | Panasonic Industry | 0 | ERZ-E10F511-ND | 0,11882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11892 € | 594,60 € |
| Unit Price without VAT: | 0,11892 € |
|---|---|
| Unit Price with VAT: | 0,14151 € |



