Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10B102CS | |
|---|---|
DigiKey Part Number | ERZ-E10B102CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10B102CS |
Description | VARISTOR 1KV 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 182J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A102 | Panasonic Industry | 37 | P16789-ND | 0,29000 € | Parametric Equivalent |
| ERZ-E10A102CS | Panasonic Industry | 0 | ERZ-E10A102CS-ND | 0,12739 € | Parametric Equivalent |
| ERZ-E10E102 | Panasonic Industry | 0 | ERZ-E10E102-ND | 0,13562 € | Parametric Equivalent |
| ERZ-E10F102 | Panasonic Industry | 0 | ERZ-E10F102-ND | 0,13549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12739 € | 382,17 € |
| Unit Price without VAT: | 0,12739 € |
|---|---|
| Unit Price with VAT: | 0,15159 € |



