Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E08B561CS | |
|---|---|
DigiKey Part Number | ERZ-E08B561CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08B561CS |
Description | VARISTOR 560V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E08A561 | Panasonic Industry | 283 | P16677-ND | 0,23000 € | Parametric Equivalent |
| ERZ-E08A561CS | Panasonic Industry | 0 | ERZ-E08A561CS-ND | 0,09764 € | Parametric Equivalent |
| ERZ-E08E561 | Panasonic Industry | 0 | ERZ-E08E561-ND | 0,10996 € | Parametric Equivalent |
| ERZ-E08F561 | Panasonic Industry | 0 | ERZ-E08F561-ND | 0,10386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09765 € | 292,95 € |
| Unit Price without VAT: | 0,09765 € |
|---|---|
| Unit Price with VAT: | 0,11620 € |



