Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E08B271CS | |
|---|---|
DigiKey Part Number | ERZ-E08B271CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08B271CS |
Description | VARISTOR 270V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 49J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E08A271 | Panasonic Industry | 1.471 | P16670-ND | 0,20000 € | Parametric Equivalent |
| ERZ-E08A271CS | Panasonic Industry | 0 | ERZ-E08A271CS-ND | 0,08526 € | Parametric Equivalent |
| ERZ-E08E271 | Panasonic Industry | 0 | ERZ-E08E271-ND | 0,09070 € | Parametric Equivalent |
| ERZ-E08F271 | Panasonic Industry | 0 | ERZ-E08F271-ND | 0,09073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08526 € | 341,04 € |
| Unit Price without VAT: | 0,08526 € |
|---|---|
| Unit Price with VAT: | 0,10146 € |



