Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E08A431CS | |
|---|---|
DigiKey Part Number | ERZ-E08A431CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A431CS |
Description | VARISTOR 430V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E08A431 | Panasonic Industry | 2.560 | P16674-ND | 0,22000 € | Parametric Equivalent |
| ERZ-E08B431CS | Panasonic Industry | 0 | ERZ-E08B431CS-ND | 0,08855 € | Parametric Equivalent |
| ERZ-E08E431 | Panasonic Industry | 0 | ERZ-E08E431-ND | 0,09240 € | Parametric Equivalent |
| ERZ-E08F431 | Panasonic Industry | 0 | ERZ-E08F431-ND | 0,10061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08855 € | 354,20 € |
| Unit Price without VAT: | 0,08855 € |
|---|---|
| Unit Price with VAT: | 0,10537 € |



