Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07E511 | |
|---|---|
DigiKey Part Number | ERZ-E07E511-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E07E511 |
Description | VARISTOR 510V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 70J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A511 | Panasonic Industry | 0 | P16664-ND | 0,20000 € | Parametric Equivalent |
| ERZ-E07A511CS | Panasonic Industry | 0 | ERZ-E07A511CS-ND | 0,09448 € | Parametric Equivalent |
| ERZ-E07B511CS | Panasonic Industry | 0 | ERZ-E07B511CS-ND | 0,07608 € | Parametric Equivalent |
| ERZ-E07F511 | Panasonic Industry | 0 | ERZ-E07F511-ND | 0,08676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08673 € | 433,65 € |
| Unit Price without VAT: | 0,08673 € |
|---|---|
| Unit Price with VAT: | 0,10321 € |



