ERZ-CF2MK220 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10.999
Unit Price: 1,18000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,34341 €
22 V 50 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 50 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-CF2MK220

DigiKey Part Number
P220ZFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-CF2MK220
Description
VARISTOR 22V 50A 2SMD JLEAD
Customer Reference
Detailed Description
22 V 50 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24 V
Manufacturer
Panasonic Industry
Current - Surge
50 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
14 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
18 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
20 V
Base Product Number
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-VF2M220Panasonic Industry10.999P7345CT-ND1,18000 €Direct
B72650M0140K093TDK0B72650M0140K093-ND0,34341 €Similar
Obsolete
This product is no longer manufactured. View Substitutes