750 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-C40CK751W

DigiKey Part Number
P7176-ND
Manufacturer
Manufacturer Product Number
ERZ-C40CK751W
Description
VARISTOR 750V 30KA DISC 40MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
30 kA
Series
Energy
625J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
460 V
Mounting Type
Chassis Mount
Maximum DC Volts
615 V
Package / Case
Disc 40mm, Formed Tabs
Varistor Voltage (Min)
645 V
Base Product Number
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,25000 €13,25 €
1010,48400 €104,84 €
259,79240 €244,81 €
1208,95275 €1.074,33 €
3608,55011 €3.078,04 €
6008,40122 €5.040,73 €
Manufacturers Standard Package
Unit Price without VAT:13,25000 €
Unit Price with VAT:15,76750 €