Upgrade
Upgrade
Parametric Equivalent

ERX-3SJ2R2 | |
|---|---|
DigiKey Part Number | P2.2W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERX-3SJ2R2 |
Description | RES 2.2 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-3SJ2R2 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP300FRF73-2R2 | YAGEO | 0 | FMP300FRF73-2R2-ND | 0,06335 € | Upgrade |
| FMP300JR-73-2R2 | YAGEO | 0 | FMP300JR-73-2R2-ND | 0,05660 € | Upgrade |
| RR03J2R2TB | TE Connectivity Passive Product | 136.888 | A138434CT-ND | 0,27000 € | Parametric Equivalent |




